XVR012L | Schneider Electric

Mounting bracket, black, for Harmony XVR, XVR012L

Order No.: 06P0282
EAN: 4099891543518
MPN:
XVR012L
Series: Harmony XVR
XVR012L Schneider Electric Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
29.2026 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.2026 €

Metal mounting bracket for mounting on horizontal support

With the numerous versions, diameters (84 to 130 mm) and colors, this simple and efficient offer guarantees you information visible well from a distance to improve productivity.

Technical specifications
Version Befestigungswinkel
Colour schwarz
Suitable for Harmony XVR
Weight 1.3 kg
Logistics
Country of origin JP
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes