XVUC21B | Schneider Electric

Basic element, black, (Ø x L) 61 x 77 mm, for Harmony XVU, XVUC21B

Order No.: 06P0322
EAN: 4099891543532
MPN:
XVUC21B
Series: Harmony XVU
XVUC21B Schneider Electric Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
24.8710 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.87 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8710 €
5 pcs.
24.2046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Basic element 24VDC black with cover

Bright, innovative, easy to install, flexible and simple: that's the Harmony XVU Signal Tower!

Technical specifications
Version Grundelement
diameter 61 mm
Colour schwarz
Suitable for Harmony XVU
Weight 110 g
Length 77 mm
Logistics
Country of origin ID
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes