XVUZ02 | Schneider Electric
Mounting foot with tube, black, (Ø x L) 61 x 117 mm, for Harmony XVU, XVUZ02
Unit Price (€ / pc.)
29.9880 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.99 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9880 €
5 pcs.
29.1788 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting foot with aluminum tube 100mm, black
Bright, innovative, easy to install, flexible and simple: that's the Harmony XVU Signal Tower!
Technical specifications
Version | Montagefuß mit Rohr | |
diameter | 61 mm | |
Colour | schwarz | |
Suitable for | Harmony XVU | |
Weight | 132 g | |
Length | 117 mm |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |