XVUZ03 | Schneider Electric

Mounting base, black, (Ø x L) 61.4 x 17 mm, for Harmony XVU, XVUZ03

Order No.: 06P0348
EAN: 4099891543600
MPN:
XVUZ03
Series: Harmony XVU
XVUZ03 Schneider Electric Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
19.4327 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
19.43 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4327 €
5 pcs.
18.9091 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting base 2x M4, Ø42mm, black

Bright, innovative, easy to install, flexible and simple: that's the Harmony XVU Signal Tower!

Technical specifications
Version Montagesockel
diameter 61.4 mm
Colour schwarz
Suitable for Harmony XVU
Weight 60 g
Length 17 mm
Logistics
Country of origin ID
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes