XVUZ12 | Schneider Electric
Mounting plate, black, (L x W x H) 114 x 68 x 51.5 mm, for Harmony XVU, XVUZ12
Unit Price (€ / pc.)
24.7877 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.79 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7877 €
5 pcs.
24.1213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting plate for use with vertical beams - black
Bright, innovative, easy to install, flexible and simple: that's the Harmony XVU Signal Tower!
Technical specifications
Version | Befestigungsplatte | |
Width | 68 mm | |
Colour | schwarz | |
Suitable for | Harmony XVU | |
Weight | 360 g | |
Height | 51.5 mm | |
Length | 114 mm |
Download
Logistics
Country of origin | ID |
Customs tariff number | 79070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |