XVUZ800 | Schneider Electric
Mounting foot with tube, black, (Ø x L) 61.4 x 817 mm, for Harmony XVU, XVUZ800
Unit Price (€ / pc.)
81.4912 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
81.49 € *
Price list
Quantity
Price per unit*
1 pcs.
81.4912 €
5 pcs.
79.2778 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting foot with tube 800mm, black
Bright, innovative, easy to install, flexible and simple: that's the Harmony XVU Signal Tower!
Technical specifications
Ausführung | Montagefuß mit Rohr | |
Durchmesser | 61.4 mm | |
Farbe | schwarz | |
Geeignet für | Harmony XVU | |
Gewicht | 430 g | |
Länge | 817 mm |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |
Nachhaltig | Yes |