IMT47281 | Schneider Electric

Tripod for 1-2 LED work lights, IMT47281

Order No.: 27L5019
EAN: 3606482184008
MPN:
IMT47281
Series: Thorsman
IMT47281 Schneider Electric Accessories for work lamps Image 1
IMT47281 Schneider Electric Accessories for work lamps Image 2
Image may differ
Unit Price (€ / pc.)
102.9945 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
102.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.9945 €

Tripod, IMT47281, Schneider Electric

The Thorsman tripod and bracket for the Thorsman LED work lamps and battery LED work lamp. This tripod with bracket is suitable for any workplace and any type of weather. Perfect for professional craftsmen. This tripod and bracket is designed to provide more flexibility and better light distribution for projects and applications. This tripod and bracket is ideal for harsh indoor and outdoor conditions. This tripod is compatible with all Thosrman LED work lamps, the height is adjustable from a minimum of 1.4m to a maximum of 3m. This tripod comes with a 0.9 m bracket for mounting 2 work lamps to improve the overall light output. This stand has cable clamps to lock the working lamp's power cord, improving safety during use. The tripod and bracket are easy to transport, carry and fix. The product has high stability and flexibility to adjust the height up to 3 metres.

Technical specifications
Ausführung Stativ
Geeignet für Leuchten
Zubehörart Stativ
Logistics
Ursprungsland CN
Zolltarifnummer 96200099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes