XB5KSB | Schneider Electric
Buzzer, 50 Hz, 90 dB, 24 V AC/DC, 28 mA, black, XB5KSB
Unit Price (€ / pc.)
57.5127 € *
Available: 2 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Summer | |
Installation diameter | 22 mm | |
Colour | schwarz | |
Frequency | 50 Hz | |
Rated current | 28 mA | |
Sound pressure level | 90 db | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |