XB5KSG | Schneider Electric

Buzzer, 50 Hz, 90 dB, 120 VAC, 20 mA, black, XB5KSG

Order No.: 05P3398
EAN: 4099891540746
MPN:
XB5KSG
Series: Harmony XB5
XB5KSG Schneider Electric Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
77.5642 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
77.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.5642 €
Technical specifications
Version Summer
Installation diameter 22 mm
Colour schwarz
Frequency 50 Hz
Rated current 20 mA
Sound pressure level 90 db
Voltage 120 VAC
Logistics
Country of origin FR
Customs tariff number 85311030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes