XB5KSM | Schneider Electric

Buzzer, 50 Hz, 90 dB, 230-240 VAC, 18 mA, black, XB5KSM

Order No.: 05P3399
EAN: 4099891540753
MPN:
XB5KSM
Series: Harmony XB5
XB5KSM Schneider Electric Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
61.9276 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.9276 €
Technical specifications
Version Summer
Installation diameter 22 mm
Colour schwarz
Frequency 50 Hz
Rated current 18 mA
Sound pressure level 90 db
Voltage 230-240 VAC
Logistics
Country of origin FR
Customs tariff number 85311030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes