XVMC29B | Schneider Electric
Buzzer, 4 kHz, 80 dB, 15 mA, white, XVMC29B
Unit Price (€ / pc.)
47.6952 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Summer | |
Installation diameter | 45 mm | |
Colour | weiß | |
Frequency | 4 kHz | |
Rated current | 15 mA | |
Sound pressure level | 80 db |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |