XVS10GMW | Schneider Electric

Multiple tone siren, 106 dB, 120 VAC, 80 mA, white, XVS10GMW

Order No.: 06P0312
EAN: 4099891540784
MPN:
XVS10GMW
Series: Harmony XVS
XVS10GMW Schneider Electric Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
207.8097 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
207.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
207.8097 €
Technical specifications
Version Mehrtonsirene
Installation diameter 114 mm
Colour weiß
Rated current 80 mA
Sound pressure level 106 db
Voltage 120 VAC
Logistics
Country of origin ID
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes