XVS14MMW | Schneider Electric
Multiple tone siren, 105 dB, 240 VAC, 50 mA, white, XVS14MMW
Unit Price (€ / pc.)
228.2539 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Mehrtonsirene | |
Colour | weiß | |
Rated current | 50 mA | |
Sound pressure level | 105 db | |
Voltage | 240 VAC |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |