XVS72BMBP | Schneider Electric
Multiple tone siren, 90 dB, 12-24 VDC, 200 mA, black, XVS72BMBP
Unit Price (€ / pc.)
159.9479 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Mehrtonsirene | |
Colour | schwarz | |
Rated current | 200 mA | |
Sound pressure level | 90 db | |
Voltage | 12-24 VDC |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |