XVSV9BBP | Schneider Electric
Voice output, 97 dB, 12-24 VDC, 30 A, black, XVSV9BBP
Unit Price (€ / pc.)
197.1711 € *
Standard delivery time from the manufacturer is: 5 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | speech module | |
| Sound pressure level | 97 db | |
| Voltage | 12-24 VDC | |
| Rated current | 30 A | |
| Installation diameter | 105 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |