XVUC9V | Schneider Electric
Voice output, 86 dB, 24 V AC/DC, 400 mA, 20 Hz to 20 kHz, black, XVUC9V
Unit Price (€ / pc.)
143.5854 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
143.59 € *
Price list
Quantity
Price per unit*
1 pcs.
143.5854 €
3 pcs.
139.7060 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Sprachmodul | |
Installation diameter | 60 mm | |
Colour | schwarz | |
Max. transmission range | 20 kHz | |
min. transmission range | 20 Hz | |
Rated current | 400 mA | |
Sound pressure level | 86 db | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |