9001K73 | Schneider Electric

Joystick, unlit, latching, waistband octagonal, silver, front ring black, mounting Ø 30 mm, 9001K73

Order No.: 01P6490
EAN: 4099889160574
MPN:
9001K73
Series: Harmony 9001 K
9001K73 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
224.9814 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
224.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
224.9814 €

Joystick, 9001K73, Schneider Electric

This Harmony 9001K73 is a joystick controller, 3 positions stay put, without contact. It is part of the range Harmony 9001 K diameter 30mm metal push buttons, switches, pilot lights.

Technical specifications
Version front element
Type of mounting threaded ring
can be illuminated No
Collar shape of the front frame octagonal
Installation diameter 30 mm
Actuator colour silver
Front ring colour black
Contact function latching
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes