9001KP35 | Schneider Electric

Signal light, illuminable, waistband round, front ring silver, mounting Ø 30 mm, 9001KP35

Order No.: 01P6517
EAN: 4099889224054
MPN:
9001KP35
Series: Harmony 9001 K
9001KP35 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
147.1792 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
147.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
147.1792 €

Indicator light, 9001KP35, Schneider Electric

This Harmony 9001KP35 is a pilot light 28V. It is part of the range Harmony 9001 K diameter 30mm metal push buttons, switches, pilot lights.

Technical specifications
Connection screw connection
Version front element
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 30 mm
Front ring colour silver
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes