9001KP35L9 | Schneider Electric

Signal light, illuminable, waistband round, blue, front ring silver, mounting Ø 30 mm, 9001KP35L9

Order No.: 01P6521
EAN: 4099889224085
MPN:
9001KP35L9
Series: Harmony 9001 K
9001KP35L9 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
147.1792 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
147.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
147.1792 €

Indicator light, 9001KP35L9, Schneider Electric

This Harmony 9001K, blue pilot light with plastic dome is supplied with 24V AC/DC. It has a chromium-plated metal bezel. This single component pilot light provides clear visual feedback on the status of your machines. It is easily installed into a standard 30mm diameter panel cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illumination via integral LED, enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Impact and corrosion resistant metal bezel and body ensures product continues to operate even after severe accidents.

Technical specifications
Connection screw connection
Version signal light
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 30 mm
Actuator colour blue
Front ring colour silver
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes