9001KP35R31 | Schneider Electric

Signal light, illuminable, waistband round, red, front ring silver, mounting Ø 30 mm, 9001KP35R31

Order No.: 01P6524
EAN: 4099889224115
MPN:
9001KP35R31
Series: Harmony 9001 K
9001KP35R31 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
147.1792 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
147.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
147.1792 €

Indicator light, 9001KP35R31, Schneider Electric

This red pilot light is part of the range of control and signaling units, Harmony 9001K diameter 30mm metal. It has a chromium-plated metal bezel, BA9s incandescent bulb and plastic fresnel lens. It is supplied with 24V AC/DC and it is connected with simple screw-clamp connections. This single component pilot light provides clear visual feedback on the status of your machines. It is easily installed into a standard 30mm diameter panel cut-outs. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. It weighs 134g. The 30 mm Harmony range offers a large choice of robust and reliable products to meet a great number of applications in heavy industries such as petrochemy, metallurgy, mining oil and gas wastewater treatment, automobile manufacturing. It is UL listed and CSA certified, CE declaration of conformity and RoHS compliant.

Technical specifications
Connection screw connection
Version signal light
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 30 mm
Actuator colour red
Front ring colour silver
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes