9001KR4R | Schneider Electric

Mushroom pushbutton, unlit, groping, waistband round, red, front ring silver, mounting Ø 30 mm, 9001KR4R

Order No.: 01P6563
EAN: 4099889224214
MPN:
9001KR4R
Series: Harmony 9001 K
9001KR4R Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
75.6007 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
75.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.6007 €

Push button, 9001KR4R, Schneider Electric

This Harmony 9001K, modular red push button has 2 positions, operates with spring return mechanism. It has a chromium-plated metal bezel. This 35mm mushroom shaped push button headis ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Impact and corrosion resistant metal bezel and body ensures product continues to operate even after severe accidents.

Technical specifications
Version front element
can be illuminated No
Collar shape of the front frame round
Installation diameter 30 mm
Actuator colour red
Front ring colour silver
Contact function groping
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes