9001KR9RH8 | Schneider Electric

Mushroom pushbutton, unlit, groping, 2 Form B (N/C), waistband round, red, front ring silver, mounting Ø 30 mm, 9001KR9RH8

Order No.: 01P6575
EAN: 4099889224245
MPN:
9001KR9RH8
Series: Harmony 9001 K
9001KR9RH8 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
259.3486 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
259.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
259.3486 €

Mushroom pushbutton, 9001KR9RH8, Schneider Electric

This mushroom shaped push-button is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy It is clearly distinguishable visually at a distance thanks to its prominent mushroom shape It is impact resistant, dust resistant, water resistant and vibration resistant, making it ideal for operation in harsh environments It is easily installed into a standard 30 mm diameter panel cut-outs and connected with simple screw-clamp connections High performance International standards & certifications (Marine ABS certification, IP66, Type 1, 2, 3, 3R, 4, 6, 12 and 13).

Technical specifications
Connection screw connection
Version mushroom pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 30 mm
Actuator colour red
Front ring colour silver
Contact function groping
Latching switching function 2 Form B (N/C)
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes