9001KS11K3 | Schneider Electric

Key switch, unlit, latching, waistband round, metal, trigger position 0 + 1, mounting Ø 22 mm, 9001KS11K3

Order No.: 01P6580
EAN: 4099889224276
MPN:
9001KS11K3
Series: Harmony 9001 K
9001KS11K3 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
143.5854 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
143.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
143.5854 €

Selector switch, 9001KS11K3, Schneider Electric

This key selector switch is part of the range of control and signaling units, Harmony 9001K diameter 30mm metal. It has a chromium-plated metal bezel. It is supplied with E10 key operated knob. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. It is easily installed into a standard 30mm diameter panel cut-outs. It features 2 positions maintained operator and is supplied without contacts. The 30 mm Harmony range offers a large choice of robust and reliable products to meet a great number of applications in heavy industries such as petrochemy, metallurgy, mining oil and gas wastewater treatment, automobile manufacturing. It is UL listed and CSA certified, CE declaration of conformity and RoHS compliant.

Technical specifications
Version Frontelement
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Actuator colour metall
Contact function rastend
Protection class IP66
Trigger position key 0 + 1
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes