9001KS46FB | Schneider Electric
Toggle switch, unlit, latching, waistband round, black, front ring silver, 3 x 45°, mounting Ø 30 mm, 9001KS46FB
Selector switch, 9001KS46FB, Schneider Electric
This selector switch with long handle provides a versatile interface for controlling your machines. It is easily installed into a standard 30 mm diameter panel cut-outs and is easily connected to control circuits. It provides an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
Anschluss | Schraubanschluss | |
Ausführung | Frontelement | |
Beleuchtbar | No | |
Bundform | rund | |
Drehwinkel | 3 x 45° | |
Einbaudurchmesser | 30 mm | |
Farbe Betätiger | schwarz | |
Farbe Frontring | silber | |
Kontaktfunktion | rastend | |
Schutzart (Betätigungsseite) | IP66 |
Ursprungsland | FR |
Zolltarifnummer | 85365080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |
Nachhaltig | Yes |