9001SKP35LRR9 | Schneider Electric

Signal light, illuminable, waistband round, red, front ring black, mounting Ø 30 mm, 9001SKP35LRR9

Order No.: 01P6612
EAN: 4099889224368
MPN:
9001SKP35LRR9
Series: Harmony 9001 SK
9001SKP35LRR9 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
143.5854 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
143.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
143.5854 €

Indicator light, 9001SKP35LRR9, Schneider Electric

This red pilot light is part of the range of control and signaling units, Harmony 9001SK diameter 30mm plastic. It has a double insulated bezel and is delivered with red color cap. It is supplied with 24V AC/DC and it is connected with simple screw-clamp connections. Thanks to its double insulated bezel it is adapted for applications requiring a high resistance to corrosion. It is easily installed into a standard 30mm diameter panel cut-outs. It features a super bright LED included. It weighs 82g. The 30 mm Harmony range offers a large choice of robust and reliable products to meet a great number of applications in heavy industries such as petrochemy, metallurgy, mining oil and gas wastewater treatment, automobile manufacturing. It is UL listed and CSA certified, CE declaration of conformity and RoHS compliant.

Technical specifications
Connection screw connection
Version signal light
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 30 mm
Actuator colour red
Front ring colour black
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes