9001SKP7R31 | Schneider Electric

Signal light, illuminable, waistband round, red, front ring black, mounting Ø 30 mm, 9001SKP7R31

Order No.: 01P6617
EAN: 4099889224412
MPN:
9001SKP7R31
Series: Harmony 9001 SK
9001SKP7R31 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
146.8579 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
146.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
146.8579 €

Signal light, 9001SKP7R31, Schneider Electric

This Harmony 9001SK, red pilot light with transformer and plastic fresnel is supplied with 240V AC. It has a double insulated plastic bezel. It is easily installed into a standard 30 mm diameter panel cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illumination via integral LED, enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Impact and corrosion resistant plastic body ensures product continues to operate even after severe accidents.

Technical specifications
Connection screw connection
Version signal light
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 30 mm
Actuator colour red
Front ring colour black
Logistics
Country of origin MX
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes