9001SKP7W31 | Schneider Electric

Signal light, illuminable, waistband round, white, front ring silver, mounting Ø 30 mm, 9001SKP7W31

Order No.: 01P6618
EAN: 4099889224429
MPN:
9001SKP7W31
Series: Harmony 9001 SK
9001SKP7W31 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
137.445 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
137.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
137.445 €

Indicator light, 9001SKP7W31, Schneider Electric

This Harmony 9001SK, white pilot light with transformer and plastic fresnel is supplied with 240V AC. It has a double insulated plastic bezel. It is easily installed into a standard 30mm diameter panel cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illumination via integral LED, enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Impact and corrosion resistant plastic body ensures product continues to operate even after severe accidents.

Technical specifications
Connection screw connection
Version signal light
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 30 mm
Actuator colour white
Front ring colour silver
Protection class IP66
Logistics
Country of origin MX
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes