9001SKR9RH13 | Schneider Electric

Pushbutton, unlit, 1 Form C (NO/NC), waistband round, red, mounting Ø 30 mm, 9001SKR9RH13

Order No.: 01P6629
EAN: 4099889224443
MPN:
9001SKR9RH13
Series: Harmony 9001 SK
9001SKR9RH13 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
176.715 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
176.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
176.715 €

Push button, 9001SKR9RH13, Schneider Electric

This red push button is part of the range of control and signaling units, Harmony 9001SK diameter 30mm plastic. It has a double insulated bezel. It is supplied with a red mushroom diameter 41mm, unmarked Thanks to its double insulated bezel it is adapted for applications requiring a high resistance to corrosion. It is easily installed into a standard 30mm diameter panel cut-outs and its protection index is IP66. It features 2 maintained positions push pull operator and it is supplied with 1 x C/O contact and screw clamp terminals. It weighs 159g. The 30 mm Harmony range offers a large choice of robust and reliable products to meet a great number of applications in heavy industries such as petrochemy, metallurgy, mining oil and gas wastewater treatment, automobile manufacturing. It is UL listed and CSA certified, CE declaration of conformity and RoHS compliant.

Technical specifications
Connection screw connection
Version pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 30 mm
Actuator colour red
Latching switching function 1 Form C (NO/NC)
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 90322000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes