9001SKS43B | Schneider Electric

Toggle switch, unlit, groping, waistband round, black, front ring black, 3 x 45°, mounting Ø 30 mm, 9001SKS43B

Order No.: 01P6631
EAN: 4099889224467
MPN:
9001SKS43B
Series: Harmony 9001 SK
9001SKS43B Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
59.8927 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
59.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.8927 €

Selector switch, 9001SKS43B, Schneider Electric

This selector switch is part of the range of control and signaling units, Harmony 9001SK diameter 30mm plastic. It has a double insulated bezel. It is supplied with a black standard knob. Thanks to its double insulated bezel it is adapted for applications requiring a high resistance to corrosion. It is easily installed into a standard 30mm diameter panel cut-outs and its protection index is IP66. It features 3 positions. The 30 mm Harmony range offers a large choice of robust and reliable products to meet a great number of applications in heavy industries such as petrochemy, metallurgy, mining oil and gas wastewater treatment, automobile manufacturing. It is UL listed and CSA certified, CE declaration of conformity and RoHS compliant.

Technical specifications
Ausführung Frontelement
Beleuchtbar No
Bundform rund
Drehwinkel 3 x 45°
Einbaudurchmesser 30 mm
Farbe Betätiger schwarz
Farbe Frontring schwarz
Kontaktfunktion tastend
Schutzart (Betätigungsseite) IP66
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes