A9E15121 | Schneider Electric

Toggle switch, unlit, 1 Form C (NO/NC), white, A9E15121

Order No.: 01P7188
EAN: 4099889224504
MPN:
A9E15121
A9E15121 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
59.2382 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.2382 €

Selector switch, A9E15121, Schneider Electric

This Acti 9 iCM is a selector switch used for the manual control of electric circuits. It is 4 positions switch with 1 changeover contact (1 C/O). The phase-separated wall can be divided to allow all the types of com busbar to pass through. It comes with staggered terminals to simplify connection. The tightening torque of connection is 1N.m for PZ1 screwdriver type. The Ue rated operational voltage is 415VAC. The Ie rated operational current is 10A. The operating frequency is 50Hz. The connection allows rigid copper cables from 0.5mm² minimum to 2x2.5mm² maximum. The connection allows flexible or with ferrule copper cables from 0.5mm² minimum to 2x2.5mm² maximum. The number of cycles open and close (O-C) is 1000000. The endurance is 200000 operations with AC21A current category under cos phi=0.8. The width in 9mm pitches is 4. The dimensions are (W) 36mm x (H) 60mm x (D) 75mm. The pollution degree is 3. The tropicalization is treatment 2 (relative humidity 95% at 55°C). The operational temperature is from -20°C to +55°C. The storage temperature is from -25°C to +80°C. It complies with VDE 0660 part 107, IEC/EN 60947-3 and UL standards.

Technical specifications
Ausführung Wahlschalter
Befestigungsart DIN-Schiene
Beleuchtbar No
Farbe Betätiger weiß
Schaltfunktion 1 Wechsler
Schutzart (Betätigungsseite) IP20
Logistics
Ursprungsland AT
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes