XACA9412 | Schneider Electric

Pushbutton, unlit, groping, waistband round, black, mounting Ø 22 mm, XACA9412

Order No.: 06N4565
EAN: 3389110645149
MPN:
XACA9412
3389110645149
Series: Harmony XAC-A
XACA9412 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
4.7838 €

Pushbutton, XACA9412, Schneider Electric

This Harmony XAC, booted head for push buttons operates with spring return / impulse mechanism and uses front mounting. This white booted button head provides a simple solution to comply with hygiene requirement in food, beverage industries as well as healthcare and pharmaceuticals. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. The booted head prevents growth of bacteria in joints and gaps: ideal for high hygiene environments like food and beverage industry. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Ausführung Frontelement
Beleuchtbar No
Bundform rund
Einbaudurchmesser 22 mm
Farbe Betätiger schwarz
Kontaktfunktion tastend
Schutzart (Betätigungsseite) IP65
Logistics
Ursprungsland CZ
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes