XACA9413 | Schneider Electric

Pushbutton, unlit, groping, waistband round, green, front ring black, mounting Ø 22 mm, XACA9413

Order No.: 05P2582
EAN: 4099889224696
MPN:
XACA9413
Series: Harmony XAC-A
XACA9413 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
4.8195 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8195 €
5 pcs.
4.5934 €
10 pcs.
4.3911 €
20 pcs.
4.1531 €
30 pcs.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push button, XACA9413, Schneider Electric

This green booted operating head is a separate component for double insulated, XACA pendant control station. It is designed for front mounting. It is sold in lot of 10.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Actuator colour grün
Front ring colour schwarz
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes