XACB9111 | Schneider Electric
Pushbutton, unlit, groping, waistband round, white, front ring black, mounting Ø 22 mm, XACB9111
Unit Price (€ / pc.)
2.9393 € *
Available: 20 pcs.
Available in 3 Days: 254 pcs. - if ordered today
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.7965 €
20 pcs.
2.6299 €
30 pcs.
2.4752 €
40 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton, XACB9111, Schneider Electric
The XACB9111 pendant station for control circuits are designed for the toughest applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | white | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |