XACB9113 | Schneider Electric

Pushbutton, unlit, groping, waistband round, green, front ring black, mounting Ø 22 mm, XACB9113

Order No.: 05P2654
EAN: 4099889224764
MPN:
XACB9113
Series: Harmony XAC-A
XACB9113 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
2.9393 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.7965 €
20 pcs.
2.6299 €
30 pcs.
2.4752 €
40 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton, XACB9113, Schneider Electric

The XACB9113 pendant station for control circuits are designed for the toughest applications.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Actuator colour grün
Front ring colour schwarz
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes