XACB9115 | Schneider Electric

Pushbutton, unlit, groping, waistband round, yellow, front ring black, mounting Ø 22 mm, XACB9115

Order No.: 05P2656
EAN: 4099889224788
MPN:
XACB9115
Series: Harmony XAC-A
XACB9115 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7727 €

Pushbutton, XACB9115, Schneider Electric

The XACB9115 pendant station for control circuits are designed for the toughest applications.

Technical specifications
Version front element
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour yellow
Front ring colour black
Contact function groping
Protection class IP65
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes