XACB9116 | Schneider Electric
Pushbutton, unlit, groping, waistband round, blue, front ring black, mounting Ø 22 mm, XACB9116
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Pushbutton, XACB9116, Schneider Electric
The XACB9116 pendant station for control circuits are designed for the toughest applications.
Technical specifications
Version | front element | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22 mm | |
Actuator colour | blue | |
Front ring colour | black | |
Contact function | groping | |
Protection class | IP65 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |