XACB9211 | Schneider Electric

Pushbutton, unlit, groping, waistband round, white, mounting Ø 22 mm, XACB9211

Order No.: 06N4569
EAN: 3389110640922
MPN:
XACB9211
3389110640922
Series: Harmony XAC-A
XACB9211 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
3.1535 €

Pushbutton, XACB9211, Schneider Electric

This white booted operator is a separate component for double insulated, XACB pendant control station. Its maximum operating travel is equal to 16 mm. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65.

Technical specifications
Ausführung Frontelement
Beleuchtbar No
Bundform rund
Einbaudurchmesser 22 mm
Farbe Betätiger weiß
Kontaktfunktion tastend
Schutzart (Betätigungsseite) IP65
Logistics
Ursprungsland CZ
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes