XACB9216 | Schneider Electric

Pushbutton, unlit, groping, waistband round, blue, front ring black, mounting Ø 22 mm, XACB9216

Order No.: 05P2672
EAN: 4099889224870
MPN:
XACB9216
Series: Harmony XAC-A
XACB9216 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
3.213 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.213 €

Pushbutton, XACB9216, Schneider Electric

This Harmony XACB9216 is a booted head for push button blue 16 mm travel, -25°C to +70 °C. It is part of the range Harmony XAC pendant control stations for diameter 22 mm plastic signaling units.

Technical specifications
Version front element
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour blue
Front ring colour black
Contact function groping
Protection class IP65
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes