XB4BA25 | Schneider Electric

Pushbutton, unlit, 1 Form A (N/O) + 1 Form B (N/C), waistband round, black, front ring silver, mounting Ø 22 mm, XB4BA25

Order No.: 05P3044
EAN: 4099889263053
MPN:
XB4BA25
Series: Harmony XB4
XB4BA25 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
18.2903 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.29 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2903 €
5 pcs.
17.7905 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton, XB4BA25, Schneider Electric

This Harmony XB4 modular push button operates with a spring return / impulse mechanism. It has a chromium-plated metal bezel and is supplied with a black flush cap, unmarked. It features 1 NO + 1 NC slow break contacts and screw-clamp terminals connection type. This push button provides an ergonomic interface for controlling your machines. It is easily installed into standard 22 mm diameter panel cut-outs.

It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments. It weighs 80g. Thanks to its simplicity of installation, flexibility, and robustness, it meets the requirements of the majority of industrial applications.

Technical specifications
Version pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour black
Front ring colour silver
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Protection class IP66/IP67/IP69/IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes