XB4BA31 | Schneider Electric
Pushbutton, unlit, groping, 1 Form A (N/O), waistband round, green, front ring silver, mounting Ø 22 mm, XB4BA31
Unit Price (€ / pc.)
13.5422 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.54 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5422 €
10 pcs.
13.1733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton, XB4BA31, Schneider Electric
This push-button in the colour green has 1 NO contact and is unlabelled. Mounted in a 22 mm hole, the device is connected using screw terminals on the back of the product. Suitable for international use due to the large number of existing product standards and certifications.
Technical specifications
Connection | screw connection | |
Version | pushbutton | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22 mm | |
Installation height | 47 mm | |
Installation depth | 52 mm | |
Actuator colour | green | |
Front ring colour | silver | |
Contact function | groping | |
Contact material | silver alloy | |
Latching switching function | 1 Form A (N/O) | |
Protection class | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |