XB4BA3351 | Schneider Electric

Pushbutton, unlit, groping, 1 Form A (N/O), waistband round, black, front ring silver, mounting Ø 22 mm, XB4BA3351

Order No.: 05P3047
EAN: 4099889224979
MPN:
XB4BA3351
Series: Harmony XB4
XB4BA3351 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
15.3867 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.39 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3867 €
10 pcs.
14.9702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push button, XB4BA3351, Schneider Electric

This Harmony XB4 modular black push button operates with a spring return / impulse mechanism. It has a metal bezel. It is marked with a "Up arrow" symbol. This push button provides an ergonomic interface for controlling your machines. It is easily installed into standard 22mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. Its schematic is clearly distinguishable thanks to clear colors and markings, minimizing errors during initial wiring and later maintenance operations. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments.

Technical specifications
Connection Schraubanschluss
Version Drucktaster
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Actuator colour schwarz
Front ring colour silber
Contact function tastend
Latching switching function 1 Schließer
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes