XB4BA821 | Schneider Electric

Pushbutton, unlit, groping, waistband round, black, front ring silver, mounting Ø 22 mm, XB4BA821

Order No.: 05P3054
EAN: 4099889225037
MPN:
XB4BA821
Series: Harmony XB4
XB4BA821 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
20.4918 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.4918 €

Pushbutton, XB4BA821, Schneider Electric

This Harmony XB4 black, complete push button for manual overload reset is part of the range diameter 22 mm, Harmony XB4 metal. It has a circular head shape with a flush unmarked push. It features 10mm operating travel and 6mm to 16 mm activating distance, and screw connection type. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66.

Technical specifications
Version pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour black
Front ring colour silver
Contact function groping
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes