XB4BA822 | Schneider Electric

Pushbutton, unlit, groping, waistband round, black, front ring silver, mounting Ø 22 mm, XB4BA822

Order No.: 05P3055
EAN: 4099889225044
MPN:
XB4BA822
Series: Harmony XB4
XB4BA822 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
21.1106 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.1106 €

Manual overload reset button, XB4BA822, Schneider Electric

This manual overload reset button in the colour black has an activation distance of 16-26mm. Mounted in a 22 mm hole, the device is connected via screw terminals on the back of the product. Suitable for international use due to the large number of existing product standards and certifications.

Technical specifications
Version pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour black
Front ring colour silver
Contact function groping
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes