XB4BA921 | Schneider Electric

Pushbutton, unlit, groping, waistband round, black, front ring silver, mounting Ø 22 mm, XB4BA921

Order No.: 05P3060
EAN: 4099889225051
MPN:
XB4BA921
Series: Harmony XB4
XB4BA921 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
23.5263 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.5263 €

Pushbutton, XB4BA921, Schneider Electric

This push-button provides an ergonomic interface for controlling your machines Its schematic is clearly distinguishable thanks to clear colors and markings, minimizing errors during initial wiring and later maintenance operations It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments It is easily installed into standard 22 mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections

Technical specifications
Version pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour black
Front ring colour silver
Contact function groping
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes