XB4BA922 | Schneider Electric

Pushbutton, unlit, groping, waistband round, black, front ring silver, mounting Ø 22 mm, XB4BA922

Order No.: 05P3061
EAN: 4099889225068
MPN:
XB4BA922
Series: Harmony XB4
XB4BA922 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
27.7746 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.7746 €

Pushbutton, XB4BA922, Schneider Electric

This manual overload reset pushbutton provides a complete interface to your machines with a single panel cut-out. Its schematic is clearly distinguishable thanks to clear colors, minimizing errors during initial wiring and later maintenance operations. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. It is easily installed into a standard 22 mm diameter cut-outs High performance International standards & certifications ( Marine certification, IP66 IP67 IP69 IP69K, Type 4X).

Technical specifications
Version pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour black
Front ring colour silver
Contact function groping
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes