XB4BA941 | Schneider Electric

Pushbutton, unlit, groping, waistband round, red, front ring silver, mounting Ø 22 mm, XB4BA941

Order No.: 05P3062
EAN: 4099889225075
MPN:
XB4BA941
Series: Harmony XB4
XB4BA941 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
23.5263 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.5263 €

Pushbutton, XB4BA941, Schneider Electric

This manual overload reset with operating travel 14 mm and activating distance 30 to 130 push-button provides a complete button interface to your machines with a single panel cut-out. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. It is easily installed into a standard 22 mm diameter cut-outs and connected with simple screw-clamp connections. High performance International standards & certifications ( Marine certification, IP66, Type 13 and 4X).

Technical specifications
Version pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour red
Front ring colour silver
Contact function groping
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes