XB4BC42EX | Schneider Electric

Pushbutton, unlit, groping, 1 Form B (N/C), waistband round, red, front ring silver, mounting Ø 22 mm, XB4BC42EX

Order No.: 05P3069
EAN: 4099889225143
MPN:
XB4BC42EX
XB4BC42EX Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
63.2366 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
63.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.2366 €

Pushbutton, XB4BC42EX, Schneider Electric

This product is part of the Harmony XB4 - ATEX D range, an offer of Ø 22 mm metal pushbuttons, switches and pilot lights for explosive atmosphere. It is a red pushbutton with mushroom head. This offer is specially designed for explosive atmosphere. It is designed for used in dust zone 21-22. This mushroom headed pushbutton provides an ergonomic interface for controlling machines. It comes with 1 NC contact with slow-break operation and operates with a spring return mechanism. It has silver alloy contact material. It has a chromium plated metal bezal and has a 40mm mushroom diameter head.

This offer is specially designed for applications in Oil and Gas industry as well as Food and beverage, car gas stations etc. It is an IP65 rated product and comes with INERIS 04ATEX9004U certification. It is easily installed into a standard 22 mm diameter panel cut-outs and connected to control circuits with screw-clamp connections.

Technical specifications
Connection screw connection
Version pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour red
Front ring colour silver
Contact function groping
Latching switching function 1 Form B (N/C)
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes