XB4BD33 | Schneider Electric

Selector switch, unlit, latching, 2 Form A (N/O), waistband round, black, front ring silver, 3 x 45°, mounting Ø 22 mm, XB4BD33

Order No.: 06N4471
EAN: 3389110887099
MPN:
XB4BD33
3389110887099
Series: Harmony XB4
Schneider Electric
XB4BD33 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
24.8710 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.87 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8710 €
5 pcs.
24.2046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Selector switch, XB4BD33, Schneider Electric

This selector switch in the colour black has 2 NO contacts and 3 positions. Mounted in a 22 mm hole, the device is connected using screw terminals on the back of the product. Suitable for international use due to the large number of existing product standards and certifications.

Technical specifications
Connection screw connection
Version selector switch
can be illuminated No
Collar shape of the front frame round
Rotation angle 3 x 45°
Installation diameter 22 mm
Installation height 47 mm
Installation depth 68 mm
Actuator colour black
Front ring colour silver
Contact function latching
Latching switching function 2 Form A (N/O)
Protection class IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes