XB4BD33EX | Schneider Electric
Toggle switch, unlit, latching, 2 Form A (N/O), waistband round, black, front ring silver, 3 x 45°, mounting Ø 22 mm, XB4BD33EX
NCNR (non cancelable / non returnable)
Selector switch, XB4BD33EX, Schneider Electric
This XB4 modular black selector switch is part of the range of control and signaling units metal for explosive atmosphere, ATEX dust offer, Harmony XB4. It has a chromium-plated metal bezel and is supplied with a black standard handle. It has 3 positions and operates with a stay-put mechanism. It features 2 NO slow break contacts and screw-clamp terminals connection type. This push button provides an ergonomic interface for controlling your machines. It is easily installed into standard 22mm diameter panel cut-outs. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It weighs 102g. Thanks to its simplicity of installation, flexibility, and robustness, it meets the requirements of the majority of industrial applications. It complies with European Directive 2014/34/EU , Zone 21/22. The Harmony XB4 Explosive atmosphere range of control and signaling units is designed for industries where explosive atmospheres can be present.
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Latching switching function | 2 Form A (N/O) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | silver | |
| Connection | screw connection | |
| Installation diameter | 22 mm | |
| Rotation angle | 3 x 45° | |
| Protection class | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |