XB4BG03 | Schneider Electric

Key switch, unlit, latching, 2 Form A (N/O), waistband round, black, front ring black, 3 x 45°, trigger position 0 + 1 + 2, mounting Ø 22 mm, XB4BG03

Order No.: 05P3083
EAN: 4099889225228
MPN:
XB4BG03
Series: Harmony XB4
XB4BG03 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
54.1569 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
54.16 € *
Price list
Quantity
Price per unit*
1 pcs.
54.1569 €
5 pcs.
52.6932 €
*incl. VAT plus shipping costs
**Subject to prior sale

Key switch, XB4BG03, Schneider Electric

This Harmony XB4 modular black key selector switch (key no.455) has 3 positions, operates with a stay-put mechanism with key withdrawal on the center position. It has a metal bezel. This key selector switch provides a versatile interface for controlling your machines. It is easily installed into a standard 22 mm diameter cut-outs and connected to your control circuits with simple screw-clamp connections. It provides a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments.

Technical specifications
Connection Schraubanschluss
can be illuminated No
Collar shape of the front frame rund
Rotation angle 3 x 45°
Installation diameter 22 mm
Actuator colour schwarz
Front ring colour schwarz
Contact function rastend
Product type Schlüsselschalter
Latching switching function 2 Schließer
Protection class IP66
Trigger position key 0 + 1 + 2
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes